
593D336X9020C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D336X9020C2TE3TR-ND - Tape & Reel (TR) 718-593D336X9020C2TE3CT-ND - Cut Tape (CT) 718-593D336X9020C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X9020C2TE3 |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X9020C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC336K020RNJ | KYOCERA AVX | 6.965 | 478-1716-1-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.80600 | kr.48.06 |
| 50 | kr.3.76980 | kr.188.49 |
| 100 | kr.3.45020 | kr.345.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.91044 | kr.1,455.22 |
| 1.000 | kr.2.74357 | kr.2,743.57 |
| 1.500 | kr.2.65997 | kr.3,989.95 |
| 2.500 | kr.2.56734 | kr.6,418.35 |
| 3.500 | kr.2.51321 | kr.8,796.24 |
| 5.000 | kr.2.46112 | kr.12,305.60 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

