173D225X0025V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.9.08015
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.08015
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.31.64000
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D225X0025V

DigiKey Part Number
173D225X0025V-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D225X0025V
Description
CAP TANT 2.2UF 20% 25V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D225X0025V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±20%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D225X9025VVishay Sprague0173D225X9025V-NDkr.9.08015Upgrade
173D225X0025VE3Vishay Sprague0173D225X0025VE3-NDkr.9.08015Similar
T322B225K025ASKEMET0399-1508-NDkr.31.64000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.9.08015kr.9,080.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.08015
Unit Price with VAT:kr.11.35019