
173D126X9025XE3 | |
|---|---|
DigiKey Part Number | 173D126X9025XE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D126X9025XE3 |
Description | CAP TANT 12UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 12 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D126X9025XE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.50356 | kr.10,251.78 |
| Unit Price without VAT: | kr.20.50356 |
|---|---|
| Unit Price with VAT: | kr.25.62945 |

