Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D474X0050A2TE3 | |
|---|---|
DigiKey Part Number | 150D474X0050A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D474X0050A2TE3 |
Description | CAP TANT 0.47UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D474X0050A2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D474X0006A2T | Vishay Sprague | 0 | 150D474X0006A2T-ND | kr.14.35249 | Similar |
| 150D474X0006A2TE3 | Vishay Sprague | 0 | 150D474X0006A2TE3-ND | kr.22.74919 | Similar |
| 150D474X0010A2T | Vishay Sprague | 0 | 150D474X0010A2T-ND | kr.14.35249 | Similar |
| 150D474X0010A2TE3 | Vishay Sprague | 0 | 150D474X0010A2TE3-ND | kr.22.74919 | Similar |
| 150D474X0015A2T | Vishay Sprague | 0 | 150D474X0015A2T-ND | kr.18.06266 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.09553 | kr.29,095.53 |
| Unit Price without VAT: | kr.29.09553 |
|---|---|
| Unit Price with VAT: | kr.36.36941 |


