
357B2502MAB251S22 | |
|---|---|
DigiKey Part Number | SP357B2-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | 357B2502MAB251S22 |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Spectrol | Temperature Coefficient ±600ppm/°C |
Series | Rotation 340° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.874" (22.20mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.26000 | kr.168.26 |
| 10 | kr.139.68300 | kr.1,396.83 |
| 25 | kr.129.60720 | kr.3,240.18 |
| 50 | kr.122.44560 | kr.6,122.28 |
| 100 | kr.115.66440 | kr.11,566.44 |
| 250 | kr.107.25380 | kr.26,813.45 |
| 500 | kr.101.29216 | kr.50,646.08 |
| Unit Price without VAT: | kr.168.26000 |
|---|---|
| Unit Price with VAT: | kr.210.32500 |















