Similar



SQS411ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | SQS411ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS411ENW-T1_GE3CT-ND - Cut Tape (CT) SQS411ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS411ENW-T1_GE3 |
Description | MOSFET P-CH 40V 16A PPAK1212-8W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 16A (Tc) 39.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3191 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 39.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8W |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27.3mOhm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI035P04PT-AQ | Diotec Semiconductor | 2.766 | 4878-DI035P04PT-AQCT-ND | kr.6.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.69300 | kr.56.93 |
| 100 | kr.3.76530 | kr.376.53 |
| 500 | kr.2.93732 | kr.1,468.66 |
| 1.000 | kr.2.67079 | kr.2,670.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33227 | kr.6,996.81 |
| 6.000 | kr.2.16185 | kr.12,971.10 |
| 9.000 | kr.2.07505 | kr.18,675.45 |
| 15.000 | kr.1.97755 | kr.29,663.25 |
| 21.000 | kr.1.91982 | kr.40,316.22 |
| 30.000 | kr.1.89883 | kr.56,964.90 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |












