
SQ4840EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4840EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4840EY-T1_GE3CT-ND - Cut Tape (CT) SQ4840EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4840EY-T1_GE3 |
Description | MOSFET N-CH 40V 20.7A 8SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 20.7A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2440 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7.1W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 14A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4840CEY-T1_GE3 | Vishay Siliconix | 417 | 742-SQ4840CEY-T1_GE3CT-ND | kr.12.55000 | MFR Recommended |
| AO4480 | Alpha & Omega Semiconductor Inc. | 10 | 785-1040-1-ND | kr.8.05000 | Similar |
| AO4484 | Alpha & Omega Semiconductor Inc. | 44.231 | 785-1202-1-ND | kr.6.53000 | Similar |



