
SIZF918DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZF918DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZF918DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZF918DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZF918DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 23A 8POWERPAIR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 23A (Ta), 40A (Tc), 35A (Ta), 60A (Tc) 3.4W (Ta), 26.6W (Tc), 3.7W (Ta), 50W (Tc) Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA, 2.3V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V, 56nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 15V, 2650pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.4W (Ta), 26.6W (Tc), 3.7W (Ta), 50W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual), Schottky | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-PowerPair® (6x5) |
Current - Continuous Drain (Id) @ 25°C 23A (Ta), 40A (Tc), 35A (Ta), 60A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 10A, 10V, 1.9mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.10.49900 | kr.104.99 |
| 100 | kr.7.16360 | kr.716.36 |
| 500 | kr.5.73706 | kr.2,868.53 |
| 1.000 | kr.5.27837 | kr.5,278.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.69629 | kr.14,088.87 |
| 6.000 | kr.4.40349 | kr.26,420.94 |
| 9.000 | kr.4.29773 | kr.38,679.57 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |











