Parametric Equivalent
Parametric Equivalent
Similar

SIHFB11N50A-E3 | |
|---|---|
DigiKey Part Number | SIHFB11N50A-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHFB11N50A-E3 |
Description | MOSFET N-CH 500V 11A TO220AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 170W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1423 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB11N50APBF | Vishay Siliconix | 307 | IRFB11N50APBF-ND | kr.25.17000 | Parametric Equivalent |
| IRFB11N50APBF-BE3 | Vishay Siliconix | 1.630 | 742-IRFB11N50APBF-BE3-ND | kr.25.17000 | Parametric Equivalent |
| IXFP12N50P | IXYS | 46 | IXFP12N50P-ND | kr.38.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.19885 | kr.11,198.85 |
| Unit Price without VAT: | kr.11.19885 |
|---|---|
| Unit Price with VAT: | kr.13.99856 |




