Similar
Similar
Similar
Similar

SIHD1K4N60E-GE3 | |
|---|---|
DigiKey Part Number | SIHD1K4N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD1K4N60E-GE3 |
Description | MOSFET N-CH 600V 4.2A TO252AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.2A (Tc) 63W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 172 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.45Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD7N60 | Alpha & Omega Semiconductor Inc. | 0 | 785-1483-1-ND | kr.11.22000 | Similar |
| IPD60R1K5CEAUMA1 | Infineon Technologies | 39.453 | IPD60R1K5CEAUMA1CT-ND | kr.6.15000 | Similar |
| IPD65R1K4C6ATMA1 | Infineon Technologies | 11.281 | 448-IPD65R1K4C6ATMA1CT-ND | kr.8.69000 | Similar |
| SPD03N60C3ATMA1 | Infineon Technologies | 15.882 | 448-SPD03N60C3ATMA1CT-ND | kr.11.60000 | Similar |
| STD5N60DM2 | STMicroelectronics | 355 | 497-16928-1-ND | kr.9.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.7.30400 | kr.73.04 |
| 100 | kr.4.89260 | kr.489.26 |
| 500 | kr.3.85712 | kr.1,928.56 |
| 1.000 | kr.3.52409 | kr.3,524.09 |
| 2.000 | kr.3.24393 | kr.6,487.86 |
| 6.000 | kr.2.88838 | kr.17,330.28 |
| 10.000 | kr.2.75360 | kr.27,536.00 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |





