
SI6963BDQ-T1-E3 | |
|---|---|
DigiKey Part Number | SI6963BDQ-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI6963BDQ-T1-E3 |
Description | MOSFET 2P-CH 20V 3.4A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.4A 830mW Surface Mount 8-TSSOP |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 3.9A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Part Status Obsolete | Power - Max 830mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-TSSOP |
Current - Continuous Drain (Id) @ 25°C 3.4A | Base Product Number |

