
SI4909DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4909DY-T1-GE3TR-ND - Tape & Reel (TR) SI4909DY-T1-GE3CT-ND - Cut Tape (CT) SI4909DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4909DY-T1-GE3 |
Description | MOSFET 2P-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 3.2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4909DY-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 63nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 20V |
Part Status Active | Power - Max 3.2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.72700 | kr.67.27 |
| 100 | kr.4.48680 | kr.448.68 |
| 500 | kr.3.52504 | kr.1,762.52 |
| 1.000 | kr.3.21552 | kr.3,215.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.88049 | kr.7,201.23 |
| 5.000 | kr.2.67345 | kr.13,367.25 |
| 7.500 | kr.2.56799 | kr.19,259.92 |
| 12.500 | kr.2.44953 | kr.30,619.13 |
| 17.500 | kr.2.37940 | kr.41,639.50 |
| 25.000 | kr.2.37750 | kr.59,437.50 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |









