
SI4434ADY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4434ADY-T1-GE3TR-ND - Tape & Reel (TR) SI4434ADY-T1-GE3CT-ND - Cut Tape (CT) SI4434ADY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4434ADY-T1-GE3 |
Description | MOSFET N-CH 250V 2.8A/4.1A 8SO |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 2.8A (Ta), 4.1A (Tc) 2.9W (Ta), 6W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 125 V |
Part Status Active | Power Dissipation (Max) 2.9W (Ta), 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 2.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.12.20500 | kr.122.05 |
| 100 | kr.8.39920 | kr.839.92 |
| 500 | kr.6.77074 | kr.3,385.37 |
| 1.000 | kr.6.41671 | kr.6,416.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.68132 | kr.14,203.30 |
| 5.000 | kr.5.33171 | kr.26,658.55 |
| 7.500 | kr.5.24239 | kr.39,317.93 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |


