MFR Recommended
Similar
Similar
Similar
Similar
Similar

SI3443BDV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3443BDV-T1-E3TR-ND - Tape & Reel (TR) SI3443BDV-T1-E3CT-ND - Cut Tape (CT) SI3443BDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3443BDV-T1-E3 |
Description | MOSFET P-CH 20V 3.6A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 1.1W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 60mOhm @ 4.7A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3443DDV-T1-GE3 | Vishay Siliconix | 10.148 | SI3443DDV-T1-GE3CT-ND | kr.3.30000 | MFR Recommended |
| DMP2033UVT-7 | Diodes Incorporated | 2.090 | 31-DMP2033UVT-7CT-ND | kr.4.56000 | Similar |
| FDC640P | onsemi | 100 | FDC640PCT-ND | kr.7.35000 | Similar |
| FDC642P | onsemi | 7.401 | FDC642PCT-ND | kr.5.64000 | Similar |
| NTGS3443T1G | onsemi | 36.998 | NTGS3443T1GOSCT-ND | kr.5.39000 | Similar |







