
SI2323DDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2323DDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2323DDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2323DDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2323DDS-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.1A (Ta), 5.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1160 pF @ 10 V |
FET Type | Power Dissipation (Max) 960mW (Ta), 1.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 4.1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM260P02CX RFG | Taiwan Semiconductor Corporation | 17.407 | 1801-TSM260P02CXRFGCT-ND | kr.0.64000 | Similar |
| TSM500P02CX RFG | Taiwan Semiconductor Corporation | 89.620 | TSM500P02CXRFGCT-ND | kr.0.51000 | Similar |
| TSM650P02CX RFG | Taiwan Semiconductor Corporation | 49.287 | TSM650P02CXRFGCT-ND | kr.0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.58200 | kr.35.82 |
| 100 | kr.2.31790 | kr.231.79 |
| 500 | kr.1.77470 | kr.887.35 |
| 1.000 | kr.1.59946 | kr.1,599.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37675 | kr.4,130.25 |
| 6.000 | kr.1.26456 | kr.7,587.36 |
| 9.000 | kr.1.20739 | kr.10,866.51 |
| 15.000 | kr.1.14317 | kr.17,147.55 |
| 21.000 | kr.1.10514 | kr.23,207.94 |
| 30.000 | kr.1.06818 | kr.32,045.40 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |











