P-Channel 20 V 4.6A (Ta), 6A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2323CDS-T1-BE3

DigiKey Part Number
742-SI2323CDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2323CDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2323CDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2323CDS-T1-BE3
Description
P-CHANNEL 20-V (D-S) MOSFET
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.6A (Ta), 6A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1090 pF @ 10 V
FET Type
Power Dissipation (Max)
1.25W (Ta), 2.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
39mOhm @ 4.6A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.79300kr.47.93
100kr.3.14590kr.314.59
500kr.2.43710kr.1,218.55
1.000kr.2.20860kr.2,208.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91840kr.5,755.20
6.000kr.1.77228kr.10,633.68
9.000kr.1.69784kr.15,280.56
15.000kr.1.61424kr.24,213.60
21.000kr.1.56473kr.32,859.33
30.000kr.1.51661kr.45,498.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750