P-Channel 40 V 3.1A (Ta), 4.4A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2319CDS-T1-BE3

DigiKey Part Number
742-SI2319CDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2319CDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2319CDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2319CDS-T1-BE3
Description
MOSFET P-CH 40V 3.1A/4.4A SOT23
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 3.1A (Ta), 4.4A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
595 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
1.25W (Ta), 2.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
77mOhm @ 3.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFTP2319Diotec Semiconductor2.8664878-MMFTP2319CT-NDkr.3.49000Similar
In-Stock: 273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.52500kr.35.25
100kr.2.28240kr.228.24
500kr.1.74604kr.873.02
1.000kr.1.57321kr.1,573.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.35348kr.4,060.44
6.000kr.1.24282kr.7,456.92
9.000kr.1.18645kr.10,678.05
15.000kr.1.12308kr.16,846.20
21.000kr.1.08556kr.22,796.76
30.000kr.1.04911kr.31,473.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000