Mosfet Array 20V 485mA, 370mA 250mW Surface Mount SC-89 (SOT-563F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1016X-T1-E3

DigiKey Part Number
SI1016X-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1016X-T1-E3
Description
MOSFET N/P-CH 20V 0.485A SC89
Customer Reference
Detailed Description
Mosfet Array 20V 485mA, 370mA 250mW Surface Mount SC-89 (SOT-563F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
700mOhm @ 600mA, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.75nC @ 4.5V
Packaging
Tape & Reel (TR)
Power - Max
250mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
SOT-563, SOT-666
FET Feature
Logic Level Gate
Supplier Device Package
SC-89 (SOT-563F)
Drain to Source Voltage (Vdss)
20V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
485mA, 370mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.