IRFR110 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 2.552
Unit Price: kr.13.27000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 4.387
Unit Price: kr.13.27000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1.850
Unit Price: kr.13.27000
Datasheet
N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR110

DigiKey Part Number
IRFR110-ND
Manufacturer
Manufacturer Product Number
IRFR110
Description
MOSFET N-CH 100V 4.3A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
540mOhm @ 2.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR110PBFVishay Siliconix2.552IRFR110PBF-NDkr.13.27000Parametric Equivalent
IRFR110TRPBFVishay Siliconix4.387IRFR110PBFCT-NDkr.13.27000Parametric Equivalent
IRFR110TRPBF-BE3Vishay Siliconix1.850742-IRFR110TRPBF-BE3CT-NDkr.13.27000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types