
DG612AEY-T1-E3 | |
|---|---|
DigiKey Part Number | DG612AEY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG612AEY-T1-E3 |
Description | IC SW SPST-NOX4 115OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 55ns, 35ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 720MHz |
Packaging Tape & Reel (TR) | Charge Injection 1pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 2pF, 3pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 10MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 115Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 700mOhm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2.7V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG442CY+ | Analog Devices Inc./Maxim Integrated | 115 | DG442CY+-ND | kr.69.04000 | Similar |
| DG442DY+ | Analog Devices Inc./Maxim Integrated | 646 | DG442DY+-ND | kr.72.09000 | Similar |
| DG442DY+T | Analog Devices Inc./Maxim Integrated | 0 | DG442DY+T-ND | kr.48.03691 | Similar |


