DG442BDY-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 831
Unit Price: kr.27.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.163
Unit Price: kr.27.64000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr.41.89146
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr.33.84375
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6
Unit Price: kr.20.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.73996
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 130
Unit Price: kr.55.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: kr.92.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 201
Unit Price: kr.79.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.53.40689
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 129
Unit Price: kr.86.48000
Datasheet
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG442BDY-T1

DigiKey Part Number
DG442BDY-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG442BDY-T1
Description
IC SWITCH SPST-NOX4 80OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
220ns, 120ns
Manufacturer
Vishay Siliconix
Charge Injection
-1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-95dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
80Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
13V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±7V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG442BRZAnalog Devices Inc.831505-ADG442BRZ-NDkr.27.64000Similar
ADG442BRZ-REELAnalog Devices Inc.9.163ADG442BRZ-REELCT-NDkr.27.64000Similar
ALD4202MSCLAdvanced Linear Devices Inc.01014-1154-NDkr.41.89146Similar
ALD4212SCLAdvanced Linear Devices Inc.01014-1158-NDkr.33.84375Similar
DG442DYZRenesas Electronics Corporation6DG442DYZ-NDkr.20.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types