MFR Recommended
Similar
Similar
Similar
Similar
Similar

DG309BDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG309BDQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG309BDQ-T1-E3 |
Description | IC SW SPST-NCX4 85OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1.7Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4V ~ 44V | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG409DQ-T1-E3 | Vishay Siliconix | 5.639 | DG409DQ-T1-E3CT-ND | kr.25.49000 | MFR Recommended |
| ADG1611BRUZ | Analog Devices Inc. | 0 | 505-ADG1611BRUZ-ND | kr.38.23000 | Similar |
| ADG1611BRUZ-REEL | Analog Devices Inc. | 2.275 | ADG1611BRUZ-REELCT-ND | kr.38.23000 | Similar |
| ADG1611BRUZ-REEL7 | Analog Devices Inc. | 1.430 | ADG1611BRUZ-REEL7CT-ND | kr.38.23000 | Similar |
| MAX4711EUE+ | Analog Devices Inc./Maxim Integrated | 4 | MAX4711EUE+-ND | kr.86.48000 | Similar |




