
TSM4ZL103KR10 | |
|---|---|
DigiKey Part Number | 716-TSM4ZL103KR10TR-ND - Tape & Reel (TR) 716-TSM4ZL103KR10CT-ND - Cut Tape (CT) 716-TSM4ZL103KR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4ZL103KR10 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TX103 | Nidec Components | 1.204 | SM-42TX103CT-ND | kr.23.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.50000 | kr.52.50 |
| 10 | kr.43.67000 | kr.436.70 |
| 25 | kr.40.54040 | kr.1,013.51 |
| 50 | kr.38.31640 | kr.1,915.82 |
| 100 | kr.36.20460 | kr.3,620.46 |
| 250 | kr.33.58272 | kr.8,395.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.72142 | kr.15,860.71 |
| 1.000 | kr.29.95980 | kr.29,959.80 |
| 1.500 | kr.28.97431 | kr.43,461.46 |
| Unit Price without VAT: | kr.52.50000 |
|---|---|
| Unit Price with VAT: | kr.65.62500 |

