
TSM4YJ102KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YJ102KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ102KR05CT-ND - Cut Tape (CT) 716-TSM4YJ102KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YJ102KR05 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.37000 | kr.52.37 |
| 10 | kr.43.54900 | kr.435.49 |
| 25 | kr.40.43400 | kr.1,010.85 |
| 50 | kr.38.21380 | kr.1,910.69 |
| 100 | kr.36.10820 | kr.3,610.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.33.49320 | kr.8,373.30 |
| 500 | kr.31.63660 | kr.15,818.30 |
| 750 | kr.30.59701 | kr.22,947.76 |
| 1.250 | kr.29.33482 | kr.36,668.53 |
| 1.750 | kr.28.53145 | kr.49,930.04 |
| Unit Price without VAT: | kr.52.37000 |
|---|---|
| Unit Price with VAT: | kr.65.46250 |

