cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0247R00FHA22

DigiKey Part Number
716-RCMS0247R00FHA22CT-ND - Cut Tape (CT)
716-RCMS0247R00FHA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0247R00FHA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.38.18000kr.38.18
10kr.26.01300kr.260.13
25kr.22.71680kr.567.92
50kr.20.65300kr.1,032.65
100kr.18.89850kr.1,889.85
250kr.16.97820kr.4,244.55
500kr.16.05612kr.8,028.06
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.14.75689kr.14,756.89
2.000kr.13.89037kr.27,780.74
3.000kr.13.44552kr.40,336.56
Manufacturers Standard Package
Unit Price without VAT:kr.38.18000
Unit Price with VAT:kr.47.72500