cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0225R50FHA22

DigiKey Part Number
716-RCMS0225R50FHA22CT-ND - Cut Tape (CT)
716-RCMS0225R50FHA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0225R50FHA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.35.02000kr.35.02
10kr.23.82000kr.238.20
25kr.20.77920kr.519.48
50kr.18.87520kr.943.76
100kr.17.25700kr.1,725.70
250kr.15.48464kr.3,871.16
500kr.14.48696kr.7,243.48
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.13.43406kr.13,434.06
2.000kr.12.63433kr.25,268.66
3.000kr.12.22367kr.36,671.01
5.000kr.11.83575kr.59,178.75
Manufacturers Standard Package
Unit Price without VAT:kr.35.02000
Unit Price with VAT:kr.43.77500