cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0210200FHA22

DigiKey Part Number
716-RCMS0210200FHA22CT-ND - Cut Tape (CT)
716-RCMS0210200FHA22TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0210200FHA22
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.29.48000kr.29.48
10kr.19.94300kr.199.43
25kr.17.35560kr.433.89
50kr.15.73800kr.786.90
100kr.14.36160kr.1,436.16
250kr.12.85484kr.3,213.71
500kr.11.91212kr.5,956.06
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.11.11142kr.11,111.42
2.000kr.10.43139kr.20,862.78
3.000kr.10.08225kr.30,246.75
5.000kr.9.68731kr.48,436.55
Manufacturers Standard Package
Unit Price without VAT:kr.29.48000
Unit Price with VAT:kr.36.85000