
P0402E6192BNT | |
|---|---|
DigiKey Part Number | 716-P0402E6192BNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0402E6192BNT |
Description | P 0402 6192 B N TR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | P0402E6192BNT Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.40.98870 | kr.4,098.87 |
| Unit Price without VAT: | kr.40.98870 |
|---|---|
| Unit Price with VAT: | kr.51.23588 |

