
CHA02016-50RGFTD | |
|---|---|
DigiKey Part Number | 716-CHA02016-50RGFTDTR-ND - Tape & Reel (TR) 716-CHA02016-50RGFTDCT-ND - Cut Tape (CT) 716-CHA02016-50RGFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA02016-50RGFTD |
Description | CHA 02016 50U 2% F TR1000 e2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.96000 | kr.20.96 |
| 10 | kr.17.33100 | kr.173.31 |
| 25 | kr.16.10160 | kr.402.54 |
| 50 | kr.15.25940 | kr.762.97 |
| 100 | kr.14.49380 | kr.1,449.38 |
| 250 | kr.13.59764 | kr.3,399.41 |
| 500 | kr.13.15464 | kr.6,577.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.34853 | kr.13,348.53 |
| 2.000 | kr.12.85043 | kr.25,700.86 |
| 3.000 | kr.12.58761 | kr.37,762.83 |
| 5.000 | kr.12.28435 | kr.61,421.75 |
| Unit Price without VAT: | kr.20.96000 |
|---|---|
| Unit Price with VAT: | kr.26.20000 |

