CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-150RGFPA

DigiKey Part Number
716-1165-2-ND - Tape & Reel (TR)
716-1165-1-ND - Cut Tape (CT)
716-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH0402-150RGFPA
Description
RES 150 OHM 2% 1/20W 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CH0402-150RGFPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.67000kr.31.67
10kr.26.21900kr.262.19
25kr.24.38120kr.609.53
50kr.23.13100kr.1,156.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.23.53730kr.2,353.73
200kr.22.44925kr.4,489.85
300kr.21.86743kr.6,560.23
500kr.21.18954kr.10,594.77
700kr.20.77527kr.14,542.69
1.000kr.20.36271kr.20,362.71
1.200kr.20.16217kr.24,194.60
2.400kr.19.45909kr.46,701.82
2.500kr.19.42046kr.48,551.15
Manufacturers Standard Package
Unit Price without VAT:kr.31.67000
Unit Price with VAT:kr.39.58750