CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH02016-200RGFTA

DigiKey Part Number
716-1230-2-ND - Tape & Reel (TR)
716-1230-1-ND - Cut Tape (CT)
716-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH02016-200RGFTA
Description
CH 02016 200U 2% F TR E2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
02016 (0504 Metric)
Supplier Device Package
Size / Dimension
0.019" L x 0.015" W (0.48mm x 0.39mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.25000kr.42.25
10kr.35.01100kr.350.11
25kr.32.58280kr.814.57
50kr.30.93680kr.1,546.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.31.50950kr.3,150.95
200kr.30.08345kr.6,016.69
300kr.29.32257kr.8,796.77
500kr.28.43714kr.14,218.57
700kr.27.89661kr.19,527.63
1.000kr.27.35871kr.27,358.71
1.200kr.27.09748kr.32,516.98
2.400kr.26.18233kr.62,837.59
Manufacturers Standard Package
Unit Price without VAT:kr.42.25000
Unit Price with VAT:kr.52.81250