Similar

VSMY98545DS | |
|---|---|
DigiKey Part Number | VSMY98545DSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMY98545DS |
Description | EMITTER IR 850NM 1A 2SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 300mW/sr @ 1A 90° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VSMY98545DS Models |
Category | Wavelength 850nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, No Lead Exposed Pad |
Radiant Intensity (Ie) Min @ If 300mW/sr @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1I0-0850090000000 | Lumileds | 14 | 1416-1992-1-ND | kr.26.06000 | Similar |


