
VSMG2700-GS08 | |
|---|---|
DigiKey Part Number | 751-1255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMG2700-GS08 |
Description | EMITTER IR 830NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 830nm 1.5V 100mA 6mW/sr @ 100mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMG2700-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, J-Lead |
Radiant Intensity (Ie) Min @ If 6mW/sr @ 100mA | Base Product Number |
Wavelength 830nm |

