
VSMB2020X01 | |
|---|---|
DigiKey Part Number | VSMB2020X01TR-ND - Tape & Reel (TR) VSMB2020X01CT-ND - Cut Tape (CT) VSMB2020X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB2020X01 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 24° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMB2020X01 Models |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 24° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Gull Wing |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.66500 | kr.36.65 |
| 100 | kr.2.68180 | kr.268.18 |
| 500 | kr.2.24196 | kr.1,120.98 |
| 1.000 | kr.2.09772 | kr.2,097.72 |
| 2.000 | kr.1.97517 | kr.3,950.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.81797 | kr.10,907.82 |
| 12.000 | kr.1.73807 | kr.20,856.84 |
| 18.000 | kr.1.69717 | kr.30,549.06 |
| 30.000 | kr.1.65100 | kr.49,530.00 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |











