
VSMA1094251X02 | |
|---|---|
DigiKey Part Number | 751-VSMA1094251X02TR-ND - Tape & Reel (TR) 751-VSMA1094251X02CT-ND - Cut Tape (CT) 751-VSMA1094251X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094251X02 |
Description | ASTRAL HIGH POWER INFRARED EMITT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.6V, 2.8V, 2.9V, 3.7V 1.5A 1400mW/sr @ 1.5A 56° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1400mW/sr @ 1.5A | |
Wavelength | 950nm (940nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.6V, 2.8V, 2.9V, 3.7V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.04000 | kr.15.04 |
| 10 | kr.11.14900 | kr.111.49 |
| 25 | kr.10.17840 | kr.254.46 |
| 100 | kr.9.11230 | kr.911.23 |
| 250 | kr.8.60340 | kr.2,150.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.8.22550 | kr.4,935.30 |
| 1.200 | kr.7.98560 | kr.9,582.72 |
| 1.800 | kr.7.86553 | kr.14,157.95 |
| 3.000 | kr.7.73246 | kr.23,197.38 |
| 4.200 | kr.7.65467 | kr.32,149.61 |
| 6.000 | kr.7.57988 | kr.45,479.28 |
| Unit Price without VAT: | kr.15.04000 |
|---|---|
| Unit Price with VAT: | kr.18.80000 |



