
VOM617A-2T | |
|---|---|
DigiKey Part Number | VOM617A-2TR-ND - Tape & Reel (TR) VOM617A-2CT-ND - Cut Tape (CT) VOM617A-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM617A-2T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM617A-2T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM617A-2X001T | Vishay Semiconductor Opto Division | 1.585 | VOM617A-2X001TCT-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.14900 | kr.21.49 |
| 100 | kr.1.53680 | kr.153.68 |
| 500 | kr.1.26204 | kr.631.02 |
| 1.000 | kr.1.17157 | kr.1,171.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05506 | kr.3,165.18 |
| 6.000 | kr.0.99565 | kr.5,973.90 |
| 9.000 | kr.0.96517 | kr.8,686.53 |
| 15.000 | kr.0.93075 | kr.13,961.25 |
| 21.000 | kr.0.91027 | kr.19,115.67 |
| 30.000 | kr.0.89031 | kr.26,709.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

