
VO615A-3X009T | |
|---|---|
DigiKey Part Number | VO615A-3X009TTR-ND - Tape & Reel (TR) VO615A-3X009TCT-ND - Cut Tape (CT) VO615A-3X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-3X009T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-3X009T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO615A-3X007T | Vishay Semiconductor Opto Division | 377 | VO615A-3X007TCT-ND | kr.2.66000 | Parametric Equivalent |
| VO615A-3X008T | Vishay Semiconductor Opto Division | 3.978 | 751-VO615A-3X008TCT-ND | kr.2.66000 | Parametric Equivalent |
| VO615A-3X017T | Vishay Semiconductor Opto Division | 821 | 751-VO615A-3X017TCT-ND | kr.2.66000 | Parametric Equivalent |
| VO615A-3X018T | Vishay Semiconductor Opto Division | 3.832 | 751-VO615A-3X018TCT-ND | kr.2.66000 | Parametric Equivalent |
| VO615A-3X019T | Vishay Semiconductor Opto Division | 1.412 | VO615A-3X019TCT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.82600 | kr.18.26 |
| 100 | kr.1.29970 | kr.129.97 |
| 500 | kr.1.06144 | kr.530.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98302 | kr.983.02 |
| 2.000 | kr.0.91623 | kr.1,832.46 |
| 3.000 | kr.0.88189 | kr.2,645.67 |
| 5.000 | kr.0.84307 | kr.4,215.35 |
| 7.000 | kr.0.81994 | kr.5,739.58 |
| 10.000 | kr.0.79736 | kr.7,973.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

