VO4158M-X007T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 302
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 2.226
Unit Price: kr.7.35000
Datasheet

Similar


onsemi
In Stock: 950
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 2.625
Unit Price: kr.10.27000
Datasheet

Similar


onsemi
In Stock: 994
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 39.123
Unit Price: kr.7.35000
Datasheet
Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO4158M-X007T

DigiKey Part Number
VO4158M-X007T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VO4158M-X007T
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO4158M-X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
300 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - Hold (Ih)
500µA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5300Vrms
Supplier Device Package
6-SMD
Voltage - Off State
800 V
Approval Agency
cUR, FIMKO, UR
Static dV/dt (Min)
5kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC3081SMonsemi302MOC3081SM-NDkr.6.72000Similar
MOC3081SR2Monsemi2.226MOC3081SR2MCT-NDkr.7.35000Similar
MOC3082SMonsemi950MOC3082SM-NDkr.6.72000Similar
MOC3082SR2Monsemi2.625MOC3082SR2MCT-NDkr.10.27000Similar
MOC3083SMonsemi994MOC3083SM-NDkr.6.72000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.16391kr.10,163.91
Manufacturers Standard Package
Unit Price without VAT:kr.10.16391
Unit Price with VAT:kr.12.70489