Isolation IC Inverters, Power Supplies 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIA0250DD

DigiKey Part Number
751-VIA0250DDTR-ND - Tape & Reel (TR)
751-VIA0250DDCT-ND - Cut Tape (CT)
751-VIA0250DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIA0250DD
Description
HIGH THERMAL STABILITY ISOLATION
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolation IC Inverters, Power Supplies 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Inverters, Power Supplies
Manufacturer
Vishay Semiconductor Opto Division
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
8-SOP
Type
Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.47000kr.24.47
10kr.18.46200kr.184.62
25kr.16.95560kr.423.89
100kr.15.30290kr.1,530.29
250kr.14.51456kr.3,628.64
500kr.14.40474kr.7,202.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.64831kr.13,648.31
2.000kr.13.32643kr.26,652.86
3.000kr.13.16522kr.39,495.66
Manufacturers Standard Package
Unit Price without VAT:kr.24.47000
Unit Price with VAT:kr.30.58750