MFR Recommended

AT25SL128A-UIUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL128A-UIUE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25SL128A-UIUE-T |
Description | IC FLASH 128MBIT SPI 21WLCSP |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 21-WLCSP (3.02x3.29) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 150µs, 5ms |
Part Status Last Time Buy | Access Time 6 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH | Package / Case |
Memory Size | Supplier Device Package 21-WLCSP (3.02x3.29) |
Memory Organization 16M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25SL1281C-UAUE-T | Renesas Electronics Corporation | 0 | 1695-AT25SL1281C-UAUE-TCT-ND | kr.10.59000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.59197 | kr.42,959.85 |
| Unit Price without VAT: | kr.8.59197 |
|---|---|
| Unit Price with VAT: | kr.10.73996 |


