
VEMD4160X02 | |
|---|---|
DigiKey Part Number | 751-VEMD4160X02TR-ND - Tape & Reel (TR) 751-VEMD4160X02CT-ND - Cut Tape (CT) 751-VEMD4160X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD4160X02 |
Description | SENSOR PHOTODIODE 830NM 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 830nm 112° 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Dark (Typ) 2nA (Max) |
Manufacturer Vishay Semiconductor Opto Division | Active Area 0.38mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 112° |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Wavelength 830nm | Grade Automotive |
Spectral Range 730nm ~ 960nm | Qualification AEC-Q102 |
Diode Type PIN | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.57100 | kr.45.71 |
| 100 | kr.3.37410 | kr.337.41 |
| 500 | kr.2.84172 | kr.1,420.86 |
| 1.000 | kr.2.66730 | kr.2,667.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.44341 | kr.7,330.23 |
| 6.000 | kr.2.32956 | kr.13,977.36 |
| 9.000 | kr.2.27123 | kr.20,441.07 |
| 15.000 | kr.2.20540 | kr.33,081.00 |
| 21.000 | kr.2.16629 | kr.45,492.09 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |








