Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFH6326-X017T | |
|---|---|
DigiKey Part Number | SFH6326-X017TTR-ND - Tape & Reel (TR) SFH6326-X017TCT-ND - Cut Tape (CT) SFH6326-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6326-X017T |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6326-X017T Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 19% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 500ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2533-300E | Broadcom Limited | 0 | HCPL-2533-300E-ND | kr.15.07498 | Similar |
| HCPL-2533-500E | Broadcom Limited | 0 | 516-4049-2-ND | kr.15.07500 | Similar |
| HCPL-253L-500E | Broadcom Limited | 0 | 516-4050-2-ND | kr.11.64797 | Similar |
| HCPL-253L-520E | Broadcom Limited | 0 | HCPL-253L-520E-ND | kr.11.88230 | Similar |
| ICPL2530SM | Isocom Components 2004 LTD | 0 | 58-ICPL2530SM-ND | kr.7.90468 | Similar |


