Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6206-3X001T

DigiKey Part Number
SFH6206-3X001TTR-ND - Tape & Reel (TR)
SFH6206-3X001TCT-ND - Cut Tape (CT)
SFH6206-3X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6206-3X001T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6206-3X001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6206-3Vishay Semiconductor Opto Division2.893SFH6206-3-NDkr.0.80000Parametric Equivalent
SFH6206-3TVishay Semiconductor Opto Division2.578SFH6206-3TCT-NDkr.0.86000Parametric Equivalent
In-Stock: 394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.81800kr.48.18
100kr.3.56690kr.356.69
500kr.3.00948kr.1,504.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.82701kr.2,827.01
2.000kr.2.67212kr.5,344.24
3.000kr.2.59270kr.7,778.10
5.000kr.2.50298kr.12,514.90
7.000kr.2.44965kr.17,147.55
10.000kr.2.39761kr.23,976.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250