
SFH619A-X009T | |
|---|---|
DigiKey Part Number | SFH619A-X009TTR-ND - Tape & Reel (TR) SFH619A-X009TCT-ND - Cut Tape (CT) SFH619A-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH619A-X009T |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH619A-X009T Models |
Category | Voltage - Output (Max) 300V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 125mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4.5µs, 29µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 14.5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.6.41000 | kr.64.10 |
| 100 | kr.4.80380 | kr.480.38 |
| 500 | kr.4.09170 | kr.2,045.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.85897 | kr.3,858.97 |
| 2.000 | kr.3.66167 | kr.7,323.34 |
| 3.000 | kr.3.56054 | kr.10,681.62 |
| 5.000 | kr.3.44637 | kr.17,231.85 |
| 7.000 | kr.3.37851 | kr.23,649.57 |
| 10.000 | kr.3.31231 | kr.33,123.10 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

