Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6186-2T

DigiKey Part Number
SFH6186-2TTR-ND - Tape & Reel (TR)
SFH6186-2TCT-ND - Cut Tape (CT)
SFH6186-2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6186-2T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6186-2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
125% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3.5µs, 5µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6186-2Vishay Semiconductor Opto Division1.844SFH6186-2-NDkr.5.83000Parametric Equivalent
SFH618A-4XSMT&RIsocom Components 2004 LTD79258-SFH618A-4XSMT&RCT-NDkr.4.18000Similar
In-Stock: 2.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.41300kr.44.13
100kr.3.25500kr.325.50
500kr.2.73824kr.1,369.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.56897kr.2,568.97
2.000kr.2.42527kr.4,850.54
3.000kr.2.35157kr.7,054.71
5.000kr.2.26833kr.11,341.65
7.000kr.2.21881kr.15,531.67
10.000kr.2.17052kr.21,705.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500