
MOC8102-X017T | |
|---|---|
DigiKey Part Number | MOC8102-X017TTR-ND - Tape & Reel (TR) MOC8102-X017TCT-ND - Cut Tape (CT) MOC8102-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8102-X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD |
EDA/CAD Models | MOC8102-X017T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 73% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 117% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-2X017T | Vishay Semiconductor Opto Division | 569 | CNY17F-2X017TCT-ND | kr.5.71000 | MFR Recommended |
| IS205SM | Isocom Components 2004 LTD | 0 | 58-IS205SM-ND | kr.1.51058 | Similar |
| IS205SMT&R | Isocom Components 2004 LTD | 0 | 58-IS205SMT&RTR-ND | kr.1.77311 | Similar |
| IS205XSM | Isocom Components 2004 LTD | 65 | 58-IS205XSM-ND | kr.4.18000 | Similar |
| IS205XSMT&R | Isocom Components 2004 LTD | 0 | 58-IS205XSMT&RTR-ND | kr.1.65715 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.73933 | kr.3,739.33 |
| 2.000 | kr.3.54850 | kr.7,097.00 |
| 3.000 | kr.3.45065 | kr.10,351.95 |
| 5.000 | kr.3.34024 | kr.16,701.20 |
| 7.000 | kr.3.27457 | kr.22,921.99 |
| 10.000 | kr.3.21056 | kr.32,105.60 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |


