



LH1546AABTR | |
|---|---|
DigiKey Part Number | LH1546AABTRTR-ND - Tape & Reel (TR) LH1546AABTRCT-ND - Cut Tape (CT) LH1546AABTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1546AABTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1546AABTR Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 28 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency BSI, cUL, FIMKO, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.26VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.11.76100 | kr.117.61 |
| 25 | kr.11.23200 | kr.280.80 |
| 50 | kr.10.84900 | kr.542.45 |
| 100 | kr.10.47750 | kr.1,047.75 |
| 250 | kr.10.00528 | kr.2,501.32 |
| 500 | kr.9.66190 | kr.4,830.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.33026 | kr.9,330.26 |
| 2.000 | kr.9.00974 | kr.18,019.48 |
| 3.000 | kr.8.82729 | kr.26,481.87 |
| 5.000 | kr.8.60254 | kr.43,012.70 |
| 7.000 | kr.8.45761 | kr.59,203.27 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

