
IL4208-X007T | |
|---|---|
DigiKey Part Number | IL4208-X007TTR-ND - Tape & Reel (TR) IL4208-X007TCT-ND - Cut Tape (CT) IL4208-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4208-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL4208-X007T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit No | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 800 V | Supplier Device Package 6-SMD |
Static dV/dt (Min) 10kV/µs | Approval Agency CQC, CSA, cUR, UR |
Current - LED Trigger (Ift) (Max) 2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.15.46300 | kr.154.63 |
| 100 | kr.12.06820 | kr.1,206.82 |
| 500 | kr.10.57714 | kr.5,288.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.09170 | kr.10,091.70 |
| 2.000 | kr.9.68080 | kr.19,361.60 |
| 3.000 | kr.9.47038 | kr.28,411.14 |
| 5.000 | kr.9.23313 | kr.46,165.65 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |











