Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IL4118-X017T | |
|---|---|
DigiKey Part Number | IL4118-X017T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL4118-X017T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4118-X017T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA |
Packaging Tape & Reel (TR) | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 800 V | Approval Agency BSI, CSA, cUR, FIMKO, UR, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL4118-X007 | Vishay Semiconductor Opto Division | 627 | IL4118-X007-ND | kr.31.57000 | Parametric Equivalent |
| IL4118-X007T | Vishay Semiconductor Opto Division | 0 | IL4118-X007TCT-ND | kr.22.06000 | Parametric Equivalent |
| IL4118-X009T | Vishay Semiconductor Opto Division | 0 | 751-IL4118-X009TCT-ND | kr.24.54000 | Parametric Equivalent |
| IL4118-X017 | Vishay Semiconductor Opto Division | 17 | IL4118-X017-ND | kr.31.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.47591 | kr.11,475.91 |
| 2.000 | kr.11.02764 | kr.22,055.28 |
| 3.000 | kr.10.79818 | kr.32,394.54 |
| 5.000 | kr.10.53944 | kr.52,697.20 |
| Unit Price without VAT: | kr.11.47591 |
|---|---|
| Unit Price with VAT: | kr.14.34489 |


