IL4118-X007T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 627
Unit Price: kr.31.57000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.24.54000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 17
Unit Price: kr.31.89000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.11.47591
Datasheet

Similar


onsemi
In Stock: 302
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 2.226
Unit Price: kr.7.35000
Datasheet

Similar


onsemi
In Stock: 950
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 2.625
Unit Price: kr.10.27000
Datasheet

Similar


onsemi
In Stock: 994
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 39.123
Unit Price: kr.7.35000
Datasheet
Optoisolator Triac Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL4118-X007T

DigiKey Part Number
IL4118-X007TTR-ND - Tape & Reel (TR)
IL4118-X007TCT-ND - Cut Tape (CT)
IL4118-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL4118-X007T
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
EDA/CAD Models
IL4118-X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
300 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - Hold (Ih)
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Turn On Time
35µs
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Output Type
Triac
Current - DC Forward (If) (Max)
60 mA
Zero Crossing Circuit
Yes
Operating Temperature
-55°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5300Vrms
Package / Case
6-SMD
Voltage - Off State
800 V
Approval Agency
BSI, CSA, cUR, FIMKO, UR
Static dV/dt (Min)
10kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
1.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL4118-X007Vishay Semiconductor Opto Division627IL4118-X007-NDkr.31.57000Parametric Equivalent
IL4118-X009TVishay Semiconductor Opto Division0751-IL4118-X009TCT-NDkr.24.54000Parametric Equivalent
IL4118-X017Vishay Semiconductor Opto Division17IL4118-X017-NDkr.31.89000Parametric Equivalent
IL4118-X017TVishay Semiconductor Opto Division0IL4118-X017T-NDkr.11.47591Parametric Equivalent
MOC3081SMonsemi302MOC3081SM-NDkr.6.72000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.06000kr.22.06
10kr.16.11600kr.161.16
100kr.12.59950kr.1,259.95
500kr.11.05658kr.5,528.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.55445kr.10,554.45
2.000kr.10.12942kr.20,258.84
3.000kr.9.91181kr.29,735.43
5.000kr.9.66643kr.48,332.15
Manufacturers Standard Package
Unit Price without VAT:kr.22.06000
Unit Price with VAT:kr.27.57500